
LCCN45916 | |
|---|---|
DigiKey Part Number | 5073-LCCN45916-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45916 |
Description | FAKRA JACK CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-188DS, 316DS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 8,83800 € | 88,38 € |
| 25 | 8,24200 € | 206,05 € |
| 100 | 7,58650 € | 758,65 € |
| 250 | 7,27412 € | 1.818,53 € |
| 500 | 7,08588 € | 3.542,94 € |
| 1.000 | 6,93091 € | 6.930,91 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

