
LCCN45910 | |
|---|---|
DigiKey Part Number | 5073-LCCN45910-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45910 |
Description | TNC FEMALE BULKHEAD MOUNT CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 3 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,48000 € | 122,48 € |
| 10 | 104,47700 € | 1.044,77 € |
| Unit Price without VAT: | 122,48000 € |
|---|---|
| Unit Price with VAT: | 145,75120 € |

