
LCCN45900 | |
|---|---|
DigiKey Part Number | 5073-LCCN45900-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45900 |
Description | TNC MALE RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 € | 57,77 € |
| 10 | 47,85000 € | 478,50 € |
| 25 | 46,63440 € | 1.165,86 € |
| Unit Price without VAT: | 57,77000 € |
|---|---|
| Unit Price with VAT: | 68,74630 € |

