
LCCN45896 | |
|---|---|
DigiKey Part Number | 5073-LCCN45896-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45896 |
Description | SMA MALE RIGHT ANGLE CONNECTOR S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-188DS, 316DS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| 10 | 36,40300 € | 364,03 € |
| 25 | 34,43120 € | 860,78 € |
| 100 | 32,26440 € | 3.226,44 € |
| 250 | 31,23184 € | 7.807,96 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 52,71700 € |

