
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 € | 36,50 € |
| 10 | 29,81700 € | 298,17 € |
| 25 | 28,14960 € | 703,74 € |
| 100 | 26,31660 € | 2.631,66 € |
| 250 | 25,44316 € | 6.360,79 € |
| Unit Price without VAT: | 36,50000 € |
|---|---|
| Unit Price with VAT: | 43,43500 € |

