Parametric Equivalent

LCCN45885 | |
|---|---|
DigiKey Part Number | 5073-LCCN45885-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45885 |
Description | MCX / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN45867 | L-com | 0 | 5073-LCCN45867-ND | 47,35000 € | Parametric Equivalent |
| 16_MCX-50-2-11/133_NH | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-2-11/133_NH-ND | 4,94000 € | Parametric Equivalent |
| FMCN45867 | Fairview Microwave | 0 | 5328-FMCN45867-ND | 50,59000 € | Parametric Equivalent |
| FMCN45885 | Fairview Microwave | 0 | 5328-FMCN45885-ND | 46,48000 € | Parametric Equivalent |
| PE45867 | Pasternack | 0 | 6099-PE45867-ND | 56,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| 10 | 40,70400 € | 407,04 € |
| 25 | 39,34200 € | 983,55 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 58,75030 € |






