
Category | Frequency - Max 3 GHz |
Manufacturer L-com | Impedance 50 Ohms |
Series | Mounting Type Through Hole |
Packaging Bulk | Body Finish Gold |
Part Status Active | Body Material Bronze |
Connector Style Coaxial |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

