
Category | Impedance 50 Ohms |
Manufacturer L-com | Mounting Type Through Hole, Right Angle |
Series | Body Finish Gold |
Packaging Bulk | Contact Material Bronze |
Part Status Active | Contact Finish Gold |
Connector Style Coaxial | Body Material Bronze |
Frequency - Max 3 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

