
LCCN45868 | |
|---|---|
DigiKey Part Number | 5073-LCCN45868-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45868 |
Description | MCX / STRAIGHT JACK CRIMP TYPE N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Bronze |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-316 | Insertion Loss 0.25dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,15000 € | 34,15 € |
| 10 | 27,85200 € | 278,52 € |
| 25 | 26,41240 € | 660,31 € |
| Unit Price without VAT: | 34,15000 € |
|---|---|
| Unit Price with VAT: | 40,63850 € |



