LCCN45864 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,35000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 35,73000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 39,15000 €
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN45864

DigiKey Part Number
5073-LCCN45864-ND
Manufacturer
Manufacturer Product Number
LCCN45864
Description
MCX / STRAIGHT PLUG CRIMP TYPE N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Bronze
Connector Style
Body Material
Bronze
Connector Type
Plug, Male Pin
Body Finish
Tri-Metal
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-178
Insertion Loss
0.25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN3033L-com05073-LCCN3033-ND29,35000 €Parametric Equivalent
FMCN45864Fairview Microwave05328-FMCN45864-ND35,73000 €Parametric Equivalent
PE45864Pasternack06099-PE45864-ND39,15000 €Parametric Equivalent
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,71000 €35,71 €
Manufacturers Standard Package
Unit Price without VAT:35,71000 €
Unit Price with VAT:42,49490 €