
LCCN45499 | |
|---|---|
DigiKey Part Number | 5073-LCCN45499-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45499 |
Description | SSMC JACK RIGHT ANGLE BULKHEAD M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45499 | Pasternack | 0 | 6099-PE45499-ND | 43,34000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 € | 33,99 € |
| Unit Price without VAT: | 33,99000 € |
|---|---|
| Unit Price with VAT: | 40,44810 € |


