
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 € | 36,96 € |
| Unit Price without VAT: | 36,96000 € |
|---|---|
| Unit Price with VAT: | 43,98240 € |

