
LCCN45491 | |
|---|---|
DigiKey Part Number | 5073-LCCN45491-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45491 |
Description | SSMC PLUG CONNECTOR CRIMP/SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 316, LMR-100 | Insertion Loss 0.30dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45491 | Pasternack | 0 | 6099-PE45491-ND | 50,33000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 € | 40,41 € |
| Unit Price without VAT: | 40,41000 € |
|---|---|
| Unit Price with VAT: | 48,08790 € |


