
LCCN45404I | |
|---|---|
DigiKey Part Number | 5073-LCCN45404I-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45404I |
Description | FAKRA PLUG CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code I |
Part Status Active | Housing Color Beige |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-174, 188, 316, LMR-100 | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 € | 10,70 € |
| 10 | 9,09000 € | 90,90 € |
| 25 | 8,52040 € | 213,01 € |
| 50 | 8,11340 € | 405,67 € |
| 100 | 7,72630 € | 772,63 € |
| 250 | 7,24280 € | 1.810,70 € |
| 500 | 6,89748 € | 3.448,74 € |
| 1.000 | 6,56869 € | 6.568,69 € |
| Unit Price without VAT: | 10,70000 € |
|---|---|
| Unit Price with VAT: | 12,73300 € |

