SSMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN45370

DigiKey Part Number
5073-LCCN45370-ND
Manufacturer
Manufacturer Product Number
LCCN45370
Description
SSMC JACK BULKHEAD MOUNT CONNECT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
12.4 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-405 (.086 Semi Rigid)
Insertion Loss
0.30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,41000 €28,41 €
Manufacturers Standard Package
Unit Price without VAT:28,41000 €
Unit Price with VAT:33,80790 €