
LCCN44648K | |
|---|---|
DigiKey Part Number | 5073-LCCN44648K-ND |
Manufacturer | |
Manufacturer Product Number | LCCN44648K |
Description | FAKRA JACK RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code K |
Part Status Active | Housing Color Curry |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316, LMR-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,61700 € | 116,17 € |
| 25 | 10,89000 € | 272,25 € |
| 50 | 10,37020 € | 518,51 € |
| 100 | 9,87530 € | 987,53 € |
| 250 | 9,25756 € | 2.314,39 € |
| 500 | 8,81618 € | 4.408,09 € |
| 1.000 | 8,39595 € | 8.395,95 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

