
LCCN44648C | |
|---|---|
DigiKey Part Number | 5073-LCCN44648C-ND |
Manufacturer | |
Manufacturer Product Number | LCCN44648C |
Description | FAKRA JACK RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code C |
Part Status Active | Housing Color Blue |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316, LMR-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 10 | 13,63200 € | 136,32 € |
| 25 | 12,77800 € | 319,45 € |
| 50 | 12,16840 € | 608,42 € |
| 100 | 11,58770 € | 1.158,77 € |
| 250 | 10,86284 € | 2.715,71 € |
| 500 | 10,34496 € | 5.172,48 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,08760 € |

