
LCCN44646I | |
|---|---|
DigiKey Part Number | 5073-LCCN44646I-ND |
Manufacturer | |
Manufacturer Product Number | LCCN44646I |
Description | FAKRA JACK CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316, LMR-100 | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 10,33700 € | 103,37 € |
| 25 | 9,68880 € | 242,22 € |
| 50 | 9,22640 € | 461,32 € |
| 100 | 8,78630 € | 878,63 € |
| 250 | 8,23660 € | 2.059,15 € |
| 500 | 7,84386 € | 3.921,93 € |
| 1.000 | 7,46999 € | 7.469,99 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

