
LCCN3244 | |
|---|---|
DigiKey Part Number | 5073-LCCN3244-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3244 |
Description | SMA FEMALE CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8X, LMR-240 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 € | 44,21 € |
| Unit Price without VAT: | 44,21000 € |
|---|---|
| Unit Price with VAT: | 52,60990 € |

