
LCCN3211 | |
|---|---|
DigiKey Part Number | 5073-LCCN3211-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3211 |
Description | 12.4 GHZ SMA FEMALE RIGHT ANGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,88000 € | 35,88 € |
| 10 | 29,30300 € | 293,03 € |
| 25 | 27,65960 € | 691,49 € |
| 100 | 25,85330 € | 2.585,33 € |
| 250 | 24,99248 € | 6.248,12 € |
| Unit Price without VAT: | 35,88000 € |
|---|---|
| Unit Price with VAT: | 42,69720 € |

