
LCCN3192 | |
|---|---|
DigiKey Part Number | 5073-LCCN3192-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3192 |
Description | 12.4 GHZ SMA FEMALE BULKHEAD MOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58, 303, LMR-195 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,18000 € | 68,18 € |
| 10 | 56,72800 € | 567,28 € |
| 25 | 53,86960 € | 1.346,74 € |
| 100 | 50,72830 € | 5.072,83 € |
| Unit Price without VAT: | 68,18000 € |
|---|---|
| Unit Price with VAT: | 81,13420 € |



