
LCCN3184 | |
|---|---|
DigiKey Part Number | 5073-LCCN3184-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3184 |
Description | 18 GHZ SMA MALE RIGHT ANGLE CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Cable Group RG-402 (.141" Semi Rigid) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44996 | Pasternack | 0 | 6099-PE44996-ND | 109,16000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 € | 24,13 € |
| 10 | 19,47200 € | 194,72 € |
| 25 | 18,30680 € | 457,67 € |
| 100 | 17,02670 € | 1.702,67 € |
| 250 | 16,41636 € | 4.104,09 € |
| 500 | 16,04858 € | 8.024,29 € |
| Unit Price without VAT: | 24,13000 € |
|---|---|
| Unit Price with VAT: | 28,71470 € |


