Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3183 | |
|---|---|
DigiKey Part Number | 5073-LCCN3183-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3183 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 333 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3129 | L-com | 0 | 5073-LCCN3129-ND | 31,47000 € | Parametric Equivalent |
| RFPCB-SMA-F-S-18G-12 | L-com | 0 | 5073-RFPCB-SMA-F-S-18G-12-ND | 8,27000 € | Parametric Equivalent |
| RFPCB-SMA-FS18G-44 | L-com | 0 | 5073-RFPCB-SMA-FS18G-44-ND | 13,79000 € | Parametric Equivalent |
| 050-651-0000310 | ITT Cannon, LLC | 941 | 1003-1002-ND | 9,61000 € | Parametric Equivalent |
| 0733910060 | Molex | 5.665 | WM5543-ND | 6,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,56000 € | 44,56 € |
| 10 | 36,63200 € | 366,32 € |
| 25 | 34,65280 € | 866,32 € |
| 100 | 32,47740 € | 3.247,74 € |
| 250 | 31,44052 € | 7.860,13 € |
| Unit Price without VAT: | 44,56000 € |
|---|---|
| Unit Price with VAT: | 53,02640 € |













