
LCCN3178 | |
|---|---|
DigiKey Part Number | 5073-LCCN3178-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3178 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,57000 € | 109,57 € |
| 10 | 92,36500 € | 923,65 € |
| 25 | 88,06800 € | 2.201,70 € |
| 100 | 83,34670 € | 8.334,67 € |
| Unit Price without VAT: | 109,57000 € |
|---|---|
| Unit Price with VAT: | 130,38830 € |


