
LCCN3177 | |
|---|---|
DigiKey Part Number | 5073-LCCN3177-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3177 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-405 (.085" Semi Rigid) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,96000 € | 208,96 € |
| 10 | 179,17800 € | 1.791,78 € |
| 25 | 171,74320 € | 4.293,58 € |
| Unit Price without VAT: | 208,96000 € |
|---|---|
| Unit Price with VAT: | 248,66240 € |

