
LCCN3173 | |
|---|---|
DigiKey Part Number | 5073-LCCN3173-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3173 |
Description | 12.4 GHZ RP SMA MALE CONNECTOR C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group LMR-400 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44666 | Pasternack | 0 | 6099-PE44666-ND | 84,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,21000 € | 162,21 € |
| 10 | 138,16600 € | 1.381,66 € |
| 25 | 132,16480 € | 3.304,12 € |
| Unit Price without VAT: | 162,21000 € |
|---|---|
| Unit Price with VAT: | 193,02990 € |


