
LCCN3172 | |
|---|---|
DigiKey Part Number | 5073-LCCN3172-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3172 |
Description | 12.4 GHZ RP SMA FEMALE CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8X, LMR-240, Belden 7808A |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 € | 23,51 € |
| 10 | 18,95700 € | 189,57 € |
| 25 | 17,81960 € | 445,49 € |
| 100 | 16,56960 € | 1.656,96 € |
| 250 | 15,97368 € | 3.993,42 € |
| 500 | 15,61462 € | 7.807,31 € |
| Unit Price without VAT: | 23,51000 € |
|---|---|
| Unit Price with VAT: | 27,97690 € |

