
LCCN3170 | |
|---|---|
DigiKey Part Number | 5073-LCCN3170-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3170 |
Description | 12.4 GHZ SMA FEMALE CONNECTOR CR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8X, LMR-240, Belden 7808A | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 € | 202,29 € |
| 10 | 173,26200 € | 1.732,62 € |
| 25 | 166,01600 € | 4.150,40 € |
| Unit Price without VAT: | 202,29000 € |
|---|---|
| Unit Price with VAT: | 240,72510 € |

