
LCCN3152 | |
|---|---|
DigiKey Part Number | 5073-LCCN3152-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3152 |
Description | 12.4 GHZ SMA FEMALE BULKHEAD MOU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-55, 141, 142, 223 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 € | 81,34 € |
| 10 | 68,00700 € | 680,07 € |
| 25 | 64,67840 € | 1.616,96 € |
| 100 | 61,02070 € | 6.102,07 € |
| Unit Price without VAT: | 81,34000 € |
|---|---|
| Unit Price with VAT: | 96,79460 € |

