
LCCN3150 | |
|---|---|
DigiKey Part Number | 5073-LCCN3150-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3150 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group 0.047" Semi Rigid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,41000 € | 53,41 € |
| 10 | 44,13200 € | 441,32 € |
| 25 | 41,81480 € | 1.045,37 € |
| 100 | 39,26860 € | 3.926,86 € |
| Unit Price without VAT: | 53,41000 € |
|---|---|
| Unit Price with VAT: | 63,55790 € |



