
LCCN3149 | |
|---|---|
DigiKey Part Number | 5073-LCCN3149-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3149 |
Description | 18 GHZ SMA FEMALE CONNECTOR CRIM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-188DS, 316DS | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,25000 € | 42,25 € |
| 10 | 34,66300 € | 346,63 € |
| 25 | 32,77000 € | 819,25 € |
| 100 | 30,68870 € | 3.068,87 € |
| 250 | 29,69660 € | 7.424,15 € |
| Unit Price without VAT: | 42,25000 € |
|---|---|
| Unit Price with VAT: | 50,27750 € |

