
LCCN3148 | |
|---|---|
DigiKey Part Number | 5073-LCCN3148-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3148 |
Description | 12.4 GHZ SMA FEMALE CONNECTOR CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 141, 303, LMR-195 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,91000 € | 40,91 € |
| 10 | 33,54400 € | 335,44 € |
| 25 | 31,70520 € | 792,63 € |
| 100 | 29,68450 € | 2.968,45 € |
| 250 | 28,72156 € | 7.180,39 € |
| Unit Price without VAT: | 40,91000 € |
|---|---|
| Unit Price with VAT: | 48,68290 € |

