LCCN3141 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 40,28000 €
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3141

DigiKey Part Number
5073-LCCN3141-ND
Manufacturer
Manufacturer Product Number
LCCN3141
Description
18 GHZ SMA MALE BULKHEAD MOUNT C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Mfr
Fastening Type
Threaded
Series
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN4376Fairview Microwave05328-FMCN4376-ND40,28000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,77000 €56,77 €
1047,00500 €470,05 €
2544,56520 €1.114,13 €
10041,88400 €4.188,40 €
Manufacturers Standard Package
Unit Price without VAT:56,77000 €
Unit Price with VAT:67,55630 €