Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050805-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1050805-1-ND | 10,03885 € | Parametric Equivalent |
| 142-0694-006 | Cinch Connectivity Solutions Johnson | 0 | 142-0694-006-ND | 4,80296 € | Parametric Equivalent |
| 32S122-272S5 | Rosenberger | 28 | 1868-1234-ND | 9,14000 € | Parametric Equivalent |
| 9204738C1161 | Ease Electronics | 0 | 4627-9204738C1161-ND | 20,68000 € | Parametric Equivalent |
| 9401-7083-109 | Radiall USA, Inc. | 0 | 2201-9401-7083-109-ND | 17,23760 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,75000 € | 59,75 € |
| 10 | 49,54100 € | 495,41 € |
| 25 | 48,36200 € | 1.209,05 € |
| Unit Price without VAT: | 59,75000 € |
|---|---|
| Unit Price with VAT: | 71,10250 € |









