
LCCN3104 | |
|---|---|
DigiKey Part Number | 5073-LCCN3104-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3104 |
Description | MACHINED BNC FEMALE STRAIGHT THR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 12 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3100 | L-com | 0 | 5073-LCCN3100-ND | 7,91000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |


