
LCCN3103 | |
|---|---|
DigiKey Part Number | 5073-LCCN3103-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3103 |
Description | DIE CAST BNC FEMALE STRAIGHT BUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch; Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bag | Frequency - Max 12 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Brass |
Contact Termination Solder | Body Material Zinc |
Shield Termination Solder | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN3106 | L-com | 0 | 5073-LCCN3106-ND | 22,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |


