
LCCN310-06578-204 | |
|---|---|
DigiKey Part Number | 5073-LCCN310-06578-204-ND |
Manufacturer | |
Manufacturer Product Number | LCCN310-06578-204 |
Description | TRB BULKHEAD CABLE JACK CONNECTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TRB Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 5000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,93000 € | 91,93 € |
| 10 | 77,14900 € | 771,49 € |
| 25 | 73,45800 € | 1.836,45 € |
| 100 | 69,40280 € | 6.940,28 € |
| Unit Price without VAT: | 91,93000 € |
|---|---|
| Unit Price with VAT: | 109,39670 € |

