
LCCN310-06031-303 | |
|---|---|
DigiKey Part Number | 5073-LCCN310-06031-303-ND |
Manufacturer | |
Manufacturer Product Number | LCCN310-06031-303 |
Description | TRB CABLE PLUG CONNECTOR, STRAIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TRB Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 5000 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,24000 € | 83,24 € |
| 10 | 69,66400 € | 696,64 € |
| 25 | 66,27400 € | 1.656,85 € |
| 100 | 62,54980 € | 6.254,98 € |
| Unit Price without VAT: | 83,24000 € |
|---|---|
| Unit Price with VAT: | 99,05560 € |

