
LCCN10-09593 | |
|---|---|
DigiKey Part Number | 5073-LCCN10-09593-ND |
Manufacturer | |
Manufacturer Product Number | LCCN10-09593 |
Description | LF TRT THREADED BULK HEAD FRONT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRT, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 78 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Insertion Loss 0.10dB |
Mounting Feature Bulkhead - Rear Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

