LCCN10-06569 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 40,97000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,44000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,90000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,20000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 56,89000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 57,91000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 58,93000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 17,20000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 29,42000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 40,10000 €
Datasheet
TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN10-06569

DigiKey Part Number
5073-LCCN10-06569-ND
Manufacturer
Manufacturer Product Number
LCCN10-06569
Description
JACK 3-LUG BH FRONT MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
500 MHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
78 Ohms
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
Insertion Loss
0.10dB
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN10-06592TLL-com05073-LCCN10-06592TL-ND40,97000 €Parametric Equivalent
LCCN10-06593OEML-com05073-LCCN10-06593OEM-ND24,44000 €Parametric Equivalent
LCCN10-07593L-com05073-LCCN10-07593-ND15,90000 €Parametric Equivalent
LCCN10-08593L-com05073-LCCN10-08593-ND29,20000 €Parametric Equivalent
FMCN10-06569Fairview Microwave05328-FMCN10-06569-ND0,00000 €Parametric Equivalent
Available To Order
Factory Stock: 1.979
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,07000 €34,07 €
Manufacturers Standard Package
Unit Price without VAT:34,07000 €
Unit Price with VAT:40,54330 €