
LCCN10-06403-010 | |
|---|---|
DigiKey Part Number | 5073-LCCN10-06403-010-ND |
Manufacturer | |
Manufacturer Product Number | LCCN10-06403-010 |
Description | 2-SLOT TRB PLUG 78 OHM TERMINATO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Manufacturer L-com | Impedance 78 Ohms |
Series | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Contact Material Bronze |
Connector Style TRB | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,99000 € | 80,99 € |
| Unit Price without VAT: | 80,99000 € |
|---|---|
| Unit Price with VAT: | 96,37810 € |

