Parametric Equivalent
Parametric Equivalent

LCCN10-06030-231 | |
|---|---|
DigiKey Part Number | 5073-LCCN10-06030-231-ND |
Manufacturer | |
Manufacturer Product Number | LCCN10-06030-231 |
Description | PLUG SOLD TWN .150"" 3-SLOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin 78 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 78 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.10dB |
Cable Group TWC-78-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN10-06033-231 | L-com | 0 | 5073-LCCN10-06033-231-ND | 37,80000 € | Parametric Equivalent |
| FMCN10-06030-231 | Fairview Microwave | 0 | 5328-FMCN10-06030-231-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,67000 € | 22,67 € |
| Unit Price without VAT: | 22,67000 € |
|---|---|
| Unit Price with VAT: | 26,97730 € |



