
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.2/5, TNC | |
Accessory Type | Boot | |
For Use With/Related Products | LMR-400 Crimp Connectors | |
Body Material | Silicone Rubber | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 € | 28,14 € |
| Unit Price without VAT: | 28,14000 € |
|---|---|
| Unit Price with VAT: | 33,48660 € |

