Sealing Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 0.18" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCB001

DigiKey Part Number
5073-LCCB001-ND
Manufacturer
Manufacturer Product Number
LCCB001
Description
MAGIC TAPE, 1.5" BLACK SELF AMAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Sealing Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 0.18" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0300" (30.0 mils, 0.762mm)
Manufacturer
L-com
Width
1.50" (38.10mm) 1 1/2"
Series
Length
0.18" (4.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Temperature Range
-40°C ~ 110°C
Tape Type
Sealing
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,76000 €32,76 €
Manufacturers Standard Package
Unit Price without VAT:32,76000 €
Unit Price with VAT:38,98440 €