
LCCA9968-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA9968-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9968-FT3 |
Description | 4.3-10 MALE TO 4.3-10 MALE CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 LMR 600UF 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector 4.3/10 Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 36.00" (914.40mm) |
Part Status Active | Cable Type LMR 600UF |
Style 4.3/10 to 4.3/10 | Frequency - Max 5.8 GHz |
1st Connector 4.3/10 Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,45000 € | 85,45 € |
| Unit Price without VAT: | 85,45000 € |
|---|---|
| Unit Price with VAT: | 101,68550 € |

