
LCCA9967-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA9967-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9967-FT3 |
Description | TNC MALE RIGHT ANGLE TO TNC MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400UF 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug, Right Angle |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 36.00" (914.40mm) |
Part Status Active | Cable Type LMR 400UF |
Style TNC to TNC | Frequency - Max 5.8 GHz |
1st Connector TNC Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,34000 € | 72,34 € |
| Unit Price without VAT: | 72,34000 € |
|---|---|
| Unit Price with VAT: | 86,08460 € |

