
LCCA9965-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA9965-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9965-FT2 |
Description | SMA MALE TO TNC MALE CABLE USING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 400UF 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to TNC | Cable Type LMR 400UF |
1st Connector TNC Plug | Frequency - Max 5.8 GHz |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 € | 60,20 € |
| Unit Price without VAT: | 60,20000 € |
|---|---|
| Unit Price with VAT: | 71,63800 € |

