
LCCA9964-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA9964-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9964-FT3 |
Description | SMA MALE TO SMA MALE CABLE USING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 400UF 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style SMA to SMA | Cable Type LMR 400UF |
1st Connector SMA Plug | Frequency - Max 5.8 GHz |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,96000 € | 66,96 € |
| Unit Price without VAT: | 66,96000 € |
|---|---|
| Unit Price with VAT: | 79,68240 € |

