
LCCA9955-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA9955-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9955-FT2 |
Description | N FEMALE TO TNC MALE RIGHT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400UF 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style N-Type to TNC | Cable Type LMR 400UF |
1st Connector TNC Plug, Right Angle | Frequency - Max 5.8 GHz |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 93,51020 € |

