
LCCA9952-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA9952-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9952-FT1 |
Description | N FEMALE TO N MALE RIGHT ANGLE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400UF 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style N-Type to N-Type | Cable Type LMR 400UF |
1st Connector N-Type Plug, Right Angle | Frequency - Max 5.8 GHz |
1st Contact Gender Male | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 87,15560 € |

